Littelfuse P6KE300CA
| Manufacturer | |
| MPN | P6KE300CA |
| LCSC Part # | C3719811 |
| Packaging | DO-204AC(DO-15) |
| Customer # | |
| Key Attributes | 414VC Clamp 1.5A Ipp TVS DIODE DO-204AC(DO-15) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-204AC(DO-15) | |
| Clamping Voltage | 414V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 285V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 256V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P6KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 600W peak pulse capability at 10/1000us waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in DO - 15 Package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specified voltage or current
- Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
- IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical LR less than 1μA when VBR min>12V
- Compatible with high temperature reflow soldering (260℃ / 30s)
- UL Recognized epoxy meeting flammability classification V = 0
- Matter tin lead - free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb free and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
In-Stock: 3,575
3,575 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3897 | $ 1.95 |
| 50+ | $ 0.3081 | $ 15.41 |
| 150+ | $ 0.2731 | $ 40.97 |
| 500+ | $ 0.2294 | $ 114.70 |
| 2,500+ | $ 0.2099 | $ 524.75 |
| 4,000+ | $ 0.1983 | $ 793.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-204AC(DO-15) | |
| Clamping Voltage | 414V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 285V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 256V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P6KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 600W peak pulse capability at 10/1000us waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in DO - 15 Package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specified voltage or current
- Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
- IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical LR less than 1μA when VBR min>12V
- Compatible with high temperature reflow soldering (260℃ / 30s)
- UL Recognized epoxy meeting flammability classification V = 0
- Matter tin lead - free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb free and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



