Meritek SMCJ20CA
| Hersteller | |
| Herst.-Teilenr. | SMCJ20CA |
| LCSC-Nr. | C3719569 |
| Verp. | DO-214AB(SMC) |
| Kundennummer | |
| Hauptmerkm. | 32.4VC Clamp 46.3A Ipp TVS DIODE DO-214AB(SMC) |
| Datenblatt | Meritek SMCJ20CA |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Meritek | |
| Verp. | DO-214AB(SMC) | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Meritek | |
| Verp. | DO-214AB(SMC) | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.3A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Breakdown Voltage from 5.0 to 440V
- 1500W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability, fast response time
- Low incremental surge resistance, Low profile package
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant UL/cUL safety approved: certification No: E223045
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2329 | $ 0.23 |
| 200+ | $ 0.0902 | $ 18.04 |
| 500+ | $ 0.087 | $ 43.50 |
| 1,000+ | $ 0.0854 | $ 85.40 |
Standardgehäuse500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Meritek | |
| Verp. | DO-214AB(SMC) | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Meritek | |
| Verp. | DO-214AB(SMC) | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.3A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Breakdown Voltage from 5.0 to 440V
- 1500W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability, fast response time
- Low incremental surge resistance, Low profile package
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant UL/cUL safety approved: certification No: E223045
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMCJ20CA | amsem | DO-214AB(SMC) | 2,980 | $ 0.1019 | ||
| SMCJ20CA | JUXING | SMC | 575 | $0.0814 $0.1162 | ||
| SMCJ20CA | GOODWORK | DO-214AB(SMC) | 175 | $0.0848 $0.106 | ||
| SMCJ20CA | Liown | SMC(DO-214AB) | 5 | $ 0.1375 | ||
| SMCJ20CA/TR13 | Brightking | SMC(DO-214AB) | 1,265 | $ 0.1519 | ||
| SMCJ20CA | Littelfuse | DO-214AB | 1,215 | $ 0.286 | ||
| SMCJE20CA | EATON | SMC | 0 | $ 0.2633 | ||
| SMCJE20CAH | EATON | SMC | 0 | $ 0.294 | ||
| SMCJ20CAHE3_A/H | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.4909 | ||
| SMCJ20CAHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.4721 | ||
| SMCJ20CAHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.4721 | ||
| SMCJ20CA-HF | Comchip | SMC(DO-214AB) | 0 | $ 0.2256 | ||
| TV15C200JB-G | Comchip | SMC(DO-214AB) | 0 | $ 0.8623 | ||
| ATV15C200JB-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.8669 | ||
| TV15C200JB-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.7867 | ||
| 1.5SMCJ20CA-AU_R1_000A1 | PANJIT | SMC(DO-214AB) | 0 | $ 0.666 | ||
| SMCJ20A/TR7 | YAGEO | DO-214AB(SMC) | 0 | $ 0.061 | ||
| SMCJ20CA-HRAT7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 4.85 | ||
| SMCJ20CAE3/TR13 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 0.6329 | ||
| MSMCJ20CA/TR | MICROCHIP | SMCJ(DO-214AB) | 0 | $ 3.8481 |

