EATON P6SMB39CA
| Manufacturer | |
| MPN | P6SMB39CA |
| LCSC Part # | C3719435 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 33.3VWM 53.9VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Clamping Voltage | 53.9V | |
| Peak Pulse Current (Ipp) | 11.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile SMB package
- Excellent clamping capability
- 600 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 12 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
In-Stock: 745
745 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3974 | $ 0.40 |
| 10+ | $ 0.3146 | $ 3.15 |
| 30+ | $ 0.2793 | $ 8.38 |
| 100+ | $ 0.2348 | $ 23.48 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Clamping Voltage | 53.9V | |
| Peak Pulse Current (Ipp) | 11.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile SMB package
- Excellent clamping capability
- 600 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 12 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



