Littelfuse 3.0SMCJ24A
| Manufacturer | |
| MPN | 3.0SMCJ24A |
| LCSC Part # | C3719059 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | 38.9VC Clamp 77.1A Ipp TVS DIODE DO-214AB(SMC) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 77.1A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 77.1A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 3.0SMCJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Excellent clamping capability
- Low incremental surge resistance
- High temperature to reflow soldering guaranteed: 260°C/40sec
- VBR@TJ = VBR@≥25°C × (1 + aT × (TJ - 25)) (aT: Temperature Coefficient, typical value is 0.1%)
- UL Recognized compound meeting flammability rating V-0.
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.931 | $ 0.93 |
| 10+ | $ 0.9147 | $ 9.15 |
| 30+ | $ 0.9033 | $ 27.10 |
| 100+ | $ 0.8936 | $ 89.36 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 77.1A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 77.1A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 3.0SMCJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Excellent clamping capability
- Low incremental surge resistance
- High temperature to reflow soldering guaranteed: 260°C/40sec
- VBR@TJ = VBR@≥25°C × (1 + aT × (TJ - 25)) (aT: Temperature Coefficient, typical value is 0.1%)
- UL Recognized compound meeting flammability rating V-0.
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



