DIOTEC P4KE30A
| Produttore | |
| Cod. Prod. | P4KE30A |
| Cod. LCSC | C3718464 |
| Imballo | DO-15 |
| Numero Cliente | |
| Attr. chiave | 41.4VC Clamp 10A Ipp TVS DIODE DO-15 |
| Scheda Tecnica | DIOTEC P4KE30A |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | DIOTEC | |
| Imballo | DO-15 | |
| Clamping Voltage | 41.4V | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | DIOTEC | |
| Imballo | DO-15 | |
| Clamping Voltage | 41.4V | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
Descrizione
The P4KE6.8 ... P4KE440CA series are transient voltage suppressor diodes featuring a peak pulse power of 400W, working peak reverse voltage range of 5.0 ~ 376V, average power of 1.0W, breakdown voltage range of 6.8 ~ 440V, and maximum junction temperature of 175°C. Both unidirectional and bidirectional versions are available. The "-Q" suffix denotes AEC-Q101 compliance, while the "-AQ" suffix indicates AEC-Q101 qualification in progress. Part numbers are graded per the international E24 standard, with a standard breakdown voltage tolerance of ±10% per type; the "A" suffix denotes a tighter breakdown voltage tolerance of ±5%.
Caratteristiche
- The range of type numbers is graded to the international E 24 standard.
- The standard tolerance of the breakdown voltage for each type is ± 10%.
- Suffix "A" denotes a tolerance of ± 5% for the breakdown voltage.
Applicazioni
- Overvoltage protection
- ESD protection
- Freewheeling diode
- Commercial/industrial-grade applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.0669 | $ 1.07 |
| 10+ | $ 0.8881 | $ 8.88 |
| 30+ | $ 0.7879 | $ 23.64 |
| 100+ | $ 0.6769 | $ 67.69 |
Package Standard4000/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | DIOTEC | |
| Imballo | DO-15 | |
| Clamping Voltage | 41.4V | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | DIOTEC | |
| Imballo | DO-15 | |
| Clamping Voltage | 41.4V | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
Descrizione
The P4KE6.8 ... P4KE440CA series are transient voltage suppressor diodes featuring a peak pulse power of 400W, working peak reverse voltage range of 5.0 ~ 376V, average power of 1.0W, breakdown voltage range of 6.8 ~ 440V, and maximum junction temperature of 175°C. Both unidirectional and bidirectional versions are available. The "-Q" suffix denotes AEC-Q101 compliance, while the "-AQ" suffix indicates AEC-Q101 qualification in progress. Part numbers are graded per the international E24 standard, with a standard breakdown voltage tolerance of ±10% per type; the "A" suffix denotes a tighter breakdown voltage tolerance of ±5%.
Caratteristiche
- The range of type numbers is graded to the international E 24 standard.
- The standard tolerance of the breakdown voltage for each type is ± 10%.
- Suffix "A" denotes a tolerance of ± 5% for the breakdown voltage.
Applicazioni
- Overvoltage protection
- ESD protection
- Freewheeling diode
- Commercial/industrial-grade applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| P6KE30A/B | Brightking | DO-204AC(DO-15) | 4,310 | $ 0.0644 | ||
| P6KE30A | JSCJ | DO-15 | 2,960 | $ 0.2937 | ||
| P6KE30A | DOWO | DO-15 | 1,550 | $ 0.0658 | ||
| P6KE30A | LGE | DO-15 | 2,115 | $ 0.0716 | ||
| P6KE30A-T | DIODES | DO-15 | 2 | $ 0.3742 | ||
| P6KE30A | Littelfuse | DO-15 | 4,375 | $ 0.201 | ||
| P6KE30A | RUILON | DO-15 | 2,470 | $ 0.0985 | ||
| P6KE30A_AY_10001 | PANJIT | DO-15 | 2,160 | $ 0.1054 | ||
| P6KE30A | Liown | DO-15 | 1,240 | $0.0815 $0.0857 | ||
| TP6KE30A | Littelfuse | DO-15(DO-204AC) | 0 | $ 0.0631 | ||
| P6KE30AHE3/54 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.26 | ||
| P6KE30AHE3/73 | VISHAY | DO-204AC(DO-15) | 0 | $ 0.2257 | ||
| P6KE30A_R2_00001 | PANJIT | DO-15 | 0 | $ 0.2383 | ||
| P6KE30AHR0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3307 | ||
| P6KE30A A0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3106 | ||
| P6KE30AH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.3366 | ||
| P6KE30A | Taiwan Semiconductor | DO-15 | 0 | $ 0.1059 | ||
| P6KE30A-AP | MCC | DO-15 | 0 | $ 0.2016 | ||
| P6KE30A-BP | MCC | DO-15 | 0 | $ 0.2016 | ||
| P6KE30A | SMC | DO-15 | 0 | $ 0.124 |

