EATON P6SMB100A
| Manufacturer | |
| Mfr. Part # | P6SMB100A |
| LCSC Part # | C3718386 |
| Package | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 85.5VWM 137VC SMB |
| Description | 4.5A 600W 137V 95V 85.5V SMB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
68 
68
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2451 | $ 0.25 |
10+ | $ 0.2404 | $ 2.40 |
30+ | $ 0.2358 | $ 7.07 |
100+ | $ 0.2327 | $ 23.27 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$