LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC4422AVOA product image
  • TC4422AVOA thumbnail 1
  • TC4422AVOA thumbnail 2
  • TC4422AVOA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP TC4422AVOARoHS

Manufacturer
MPN
TC4422AVOA
LCSC Part #
C37183
Packaging
SOIC-8
Customer #
Key Attributes
9A high-speed MOSFET driver
Datasheetpdf iconMICROCHIP TC4422AVOA
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.143$ 3.14
10+$ 2.6748$ 26.75
30+$ 2.3962$ 71.89
100+$ 2.1143$ 211.43
500+$ 1.9847$ 992.35
1,000+$ 1.9247$ 1924.70
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-8
Input Logic Level - Low800mV
Low Level Delay Time-
High Level Delay Time-
Quiescent Current35uA
Input Logic Level - High2.4V
Operating Temperature-40℃~+150℃
Voltage - Supply4.5V~18V
Driven Configuration-
Current - Output Low(IOL)10A
Rise Time28ns
Fall Time26ns
Features-;Interleaved conduction protection
Current - Output High(IOH)10A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

Line drivers for very large load lines; pulse generators; driving high-power MOSFETs and IGBTs; local power switching; motor and solenoid drivers; LF starters. These devices are high-current buffers/drivers capable of driving high-power MOSFETs or IGBTs. In addition to matched output rise and fall times, they feature matched rise and fall propagation delays. They also exhibit extremely low cross-conduction current, reducing total power dissipation. These devices are essentially immune to all forms of interference unless subjected to direct overvoltage or excessive power dissipation. They are latch-up free under any conditions within their power and voltage ratings. These devices will not be damaged or cause false triggering when ground bounce at the ground pin is ≤5V. They can also withstand inductive currents greater than 1A of either polarity forced back into the output without causing device damage or logic upset. In addition, all pins are fully protected against ESD up to 4kV. The inputs can be driven directly by TTL or CMOS (3V to 18V). Furthermore, the inputs feature 300mV of hysteresis to prevent noise interference and allow slowly rising or falling waveforms to drive the devices. Available in both SMT and through-hole package styles with a wide operating temperature range, suitable for most applications requiring high capacitive drive capability for gates/lines.

Features

AI Translation
  • High peak output current: 10A (typical)
  • Low shoot-through/cross-conduction current in output stage
  • Wide input supply voltage range: -4.5V to 18V
  • High continuous output current: 2A (maximum)
  • Matched fast rise and fall times: 15ns with 4700pF load; 135ns with 47,000pF load
  • Matched short propagation delay: 42ns (typical)
  • Low supply current: logic 1 input — 130μA (typical); logic 0 input — 33μA (typical)
  • Low output impedance: 1.2Ω (typical)
  • Latch-up protection: withstands 1.5A reverse output current
  • Input tolerates input voltages as low as -5V
  • Pin-compatible with TC4420/TC4429 and TC4421/TC4422 MOSFET drivers
  • Space-saving 8-pin DFN package with enhanced thermal dissipation

Applications

AI Translation
  • Line driver for extra-large load lines
  • Pulse generator
  • High-power MOSFET and IGBT driver
  • Local power switch
  • Motor and solenoid driver
  • LF starter