SMC P4KE250CA
| Hersteller | SMCAsian Brands |
| Herst.-Teilenr. | P4KE250CA |
| LCSC-Nr. | C3717885 |
| Verp. | DO-41 |
| Kundennummer | |
| Hauptmerkm. | 344VC Clamp 1.16A Ipp TVS DIODE DO-41 |
| Datenblatt | SMC P4KE250CA |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | SMC | |
| Verp. | DO-41 | |
| Clamping Voltage | 344V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.16A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 237V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 214V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | SMC | |
| Verp. | DO-41 | |
| Clamping Voltage | 344V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.16A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 237V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 214V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Glass Passivated Die Construction
- 400W Peak Pulse Power Dissipation
- 6.8V - 440V Standoff Voltage
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Plastic Case Material has UL Flammability Classification Rating 94V - O
- This is a Halogen Free Device
- All SMC Parts are Traceable to the Wafer Lot
- Additional testing can be offered upon request
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0866 | $ 0.09 |
| 200+ | $ 0.0335 | $ 6.70 |
| 500+ | $ 0.0324 | $ 16.20 |
| 1,000+ | $ 0.0318 | $ 31.80 |
Standardgehäuse5000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | SMC | |
| Verp. | DO-41 | |
| Clamping Voltage | 344V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.16A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 237V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 214V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | SMC | |
| Verp. | DO-41 | |
| Clamping Voltage | 344V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.16A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 237V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 214V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Glass Passivated Die Construction
- 400W Peak Pulse Power Dissipation
- 6.8V - 440V Standoff Voltage
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Plastic Case Material has UL Flammability Classification Rating 94V - O
- This is a Halogen Free Device
- All SMC Parts are Traceable to the Wafer Lot
- Additional testing can be offered upon request
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

