LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 3.0SMCJ26A product image
Images for reference only

Littelfuse 3.0SMCJ26ARoHS

Manufacturer
MPN
3.0SMCJ26A
LCSC Part #
C3717788
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
42.1VC Clamp 71.3A Ipp TVS DIODE DO-214AB(SMC)
Datasheetpdf iconLittelfuse 3.0SMCJ26A
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6556$ 0.66
10+$ 0.641$ 6.41
30+$ 0.6313$ 18.94
100+$ 0.6217$ 62.17
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AB(SMC)
Clamping Voltage42.1V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)71.3A
Peak Pulse Power Dissipation (Ppp)3kW
Voltage - Breakdown28.9V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)26V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 3.0SMCJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • Excellent clamping capability
  • Low incremental surge resistance
  • High temperature to reflow soldering guaranteed: 260°C/40sec
  • VBR@TJ = VBR@≥25°C × (1 + aT × (TJ - 25)) (aT: Temperature Coefficient, typical value is 0.1%)
  • UL Recognized compound meeting flammability rating V-0.
  • Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)

Applications

AI Translation
  • TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.