NVE ABL004-10E
| Manufacturer | |
| MPN | ABL004-10E |
| LCSC Part # | C3716279 |
| Packaging | TDFN-6-EP(2.5x2.5) |
| Customer # | |
| Key Attributes | TDFN-6-EP(2.5x2.5) Switches (Solid State) RoHS |
| Datasheet | NVE ABL004-10E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | NVE | |
| Packaging | TDFN-6-EP(2.5x2.5) | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | - | |
| Type | - | |
| Supply Current | - | |
| Release Points | - | |
| Operating Temperature | - | |
| Output Current | - | |
| Voltage - Supply | 0V~30V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | NVE | |
| Packaging | TDFN-6-EP(2.5x2.5) | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Supply Current | - | |
| Release Points | - | |
| Operating Temperature | - | |
| Output Current | - | |
| Voltage - Supply | 0V~30V | |
| Features | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | NVE | |
| Packaging | TDFN-6-EP(2.5x2.5) | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | - | |
| Type | - | |
| Supply Current | - | |
| Release Points | - | |
| Operating Temperature | - | |
| Output Current | - | |
| Voltage - Supply | 0V~30V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | NVE | |
| Packaging | TDFN-6-EP(2.5x2.5) | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Supply Current | - | |
| Release Points | - | |
| Operating Temperature | - | |
| Output Current | - | |
| Voltage - Supply | 0V~30V | |
| Features | - |
Help & FeedbackShow similar products (0) >
C3716279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

