muRata 935146522310-W0T
| Manufacturer | |
| MPN | 935146522310-W0T |
| LCSC Part # | C3715722 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±15% 150V 100pF Silicon Capacitors RoHS |
| Datasheet | muRata 935146522310-W0T |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| operating temperature | -55℃~+150℃ | |
| Tolerance | ±15% | |
| Voltage - Breakdown | 150V | |
| Equivalent Series Inductance | 0.05nH | |
| Equivalent Series Resistance | 50mΩ | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| operating temperature | -55℃~+150℃ | |
| Tolerance | ±15% |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 150V | |
| Equivalent Series Inductance | 0.05nH | |
| Equivalent Series Resistance | 50mΩ | |
| Capacitance | 100pF |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1335 | $ 1.13 |
| 200+ | $ 0.4384 | $ 87.68 |
| 400+ | $ 0.4239 | $ 169.56 |
| 800+ | $ 0.4159 | $ 332.72 |
Standard Packaging400/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| operating temperature | -55℃~+150℃ | |
| Tolerance | ±15% | |
| Voltage - Breakdown | 150V | |
| Equivalent Series Inductance | 0.05nH | |
| Equivalent Series Resistance | 50mΩ | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| operating temperature | -55℃~+150℃ | |
| Tolerance | ±15% |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 150V | |
| Equivalent Series Inductance | 0.05nH | |
| Equivalent Series Resistance | 50mΩ | |
| Capacitance | 100pF |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

