muRata 935157725456-W0A
| Manufacturer | |
| Mfr. Part # | 935157725456-W0A |
| LCSC Part # | C3715662 |
| Package | 0201 |
| Customer # | |
| Description | ±15% 30V 5.6nF 0201 Silicon Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | muRata | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.4477 | $ 5.45 |
200+ | $ 2.1087 | $ 421.74 |
400+ | $ 2.0342 | $ 813.68 |
800+ | $ 1.9977 | $ 1598.16 |
Standard Packaging 400/Full
Tray | ||