LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MACOM 9018RK-20 product image
Immagini a scopo illustrativo

MACOM 9018RK-20

Produttore
Cod. Prod.
9018RK-20
Cod. LCSC
C3715660
Imballo
SMD,0.4x0.4mm
Numero Cliente
Attr. chiave
±10% 18pF SMD,0.4x0.4mm Silicon Capacitors
Scheda TecnicaMACOM 9018RK-20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.9412$ 3.94
200+$ 1.5256$ 305.12
400+$ 1.4716$ 588.64
800+$ 1.4454$ 1156.32
Package Standard400/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Silicon Capacitors
ProduttoreMACOM
ImballoSMD,0.4x0.4mm
operating temperature-55℃~+150℃
Tolerance±10%
Capacitance18pF

Descrizione

Traduzione AI

The Series 90 chip capacitors feature silicon nitride/silicon dioxide dielectric layers, offering high reliability and stable capacitance values over time. These metal-insulator-semiconductor (MIS) capacitors provide high insulation resistance and low dissipation factor for excellent high-frequency performance and reliability. Capacitance values range from 2 pF to 600 pF. The Series 90 operating voltage is 50 V. Top contacts and back terminals are gold-plated. This rugged capacitor series delivers reliable operation across all commercial and industrial applications. Series 90 chip capacitors meet the environmental requirements of MIL-STD-750 and MIL-STD-883. Suitable for DC blocking and RF bypass applications.

Caratteristiche

Traduzione AI
  • High operating voltage: 50 V
  • Wide capacitance range: 2 ~ 600 pF
  • Excellent stability, RoHS compliant

Applicazioni

Traduzione AI
  • DC blocking
  • RF bypass