LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD24VV1BLSYL product image
  • PESD24VV1BLSYL thumbnail 1
  • PESD24VV1BLSYL thumbnail 2
  • PESD24VV1BLSYL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD24VV1BLSYLRoHS

Manufacturer
MPN
PESD24VV1BLSYL
LCSC Part #
C3715562
Packaging
SOD-882
Customer #
Key Attributes
42VC Clamp 3.5A@8/20us Ipp TVS DIODE SOD-882
Datasheetpdf iconNexperia PESD24VV1BLSYL
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3219$ 0.32
10+$ 0.3154$ 3.15
30+$ 0.3105$ 9.32
100+$ 0.3056$ 30.56
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSOD-882
Clamping Voltage42V
Peak Pulse Current (Ipp)3.5A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Number of Channels1
Voltage - Breakdown25.5V
typeTVS
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

ESD protection device in a leadless ultra small DFN1006BD-2 (SOD882BD) Surface-Mounted Device (SMD) plastic package with side-wettable flanks, designed to protect one single line from the damage caused by ElectroStatic discharge (ESD) and other transients.

Features

AI Translation
  • Reverse stand-off voltage: VRWM = 24 V
  • Low clamping voltage: VCL = 33 V at IPP = 3.5 A
  • ESD protection up to 30 kV (IEC 61000-4-2)
  • ESD protection up to 30 kV (ISO 10605: C = 330 pF, R = 330 Ω)
  • Ultra low leakage current: |IRM| < 1 nA

Applications

AI Translation
  • ESD protection for low-speed interfaces in communication, consumer and computing devices
  • USB Type-C, CC and SBU lines