Littelfuse SP712-02HTG
| Manufacturer | |
| MPN | SP712-02HTG |
| LCSC Part # | C3715463 |
| Packaging | SOT23-3L |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 32VC SOT23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOT23-3L | |
| Clamping Voltage | 32V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 20A | |
| Peak Pulse Power Dissipation (Ppp) | 640W | |
| Voltage - Breakdown | 7.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA;1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP712 TVS Diode Array is designed to protect RS - 485 applications with asymmetrical working voltages (- 7V to 12V) from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning induced surges. The SP712 can absorb repetitive ESD strikes above the maximum level specified in IEC 61000 - 4 - 2 international standard without performance degradation and safely dissipate up to 20A of 8/20us induced surge current (IEC 61000 - 4 - 5) with very low clamping voltages.
Features
- ESD, IEC 61000 - 4 - 2, Low clamping voltage ±30kV contact, ±30kV air, Low leakage current
- EFT, IEC 61000 - 4 - 4, 50A, Halogen free, Lead free (5/50ns) and RoHS compliant
- Lightning, IEC 61000 - 4 - 5 2nd edition, 20A (tp = 8 / 20μs), Moisture Sensitivity Level(MSL - 1), AEC - Q101 qualified
- Working Voltages: - 7V to 12V
Applications
- RS - 485
- Security Systems
- Fieldbus
- Automated Teller Machines (ATMs)
- Modbus
- Profibus
- Lighting Control - DALI
- DMX512
- Communication Equipments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5804 | $ 0.58 |
| 10+ | $ 0.4565 | $ 4.57 |
| 30+ | $ 0.4044 | $ 12.13 |
| 100+ | $ 0.3391 | $ 33.91 |
| 500+ | $ 0.3098 | $ 154.90 |
| 1,000+ | $ 0.2919 | $ 291.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOT23-3L | |
| Clamping Voltage | 32V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 20A | |
| Peak Pulse Power Dissipation (Ppp) | 640W | |
| Voltage - Breakdown | 7.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA;1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP712 TVS Diode Array is designed to protect RS - 485 applications with asymmetrical working voltages (- 7V to 12V) from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning induced surges. The SP712 can absorb repetitive ESD strikes above the maximum level specified in IEC 61000 - 4 - 2 international standard without performance degradation and safely dissipate up to 20A of 8/20us induced surge current (IEC 61000 - 4 - 5) with very low clamping voltages.
Features
- ESD, IEC 61000 - 4 - 2, Low clamping voltage ±30kV contact, ±30kV air, Low leakage current
- EFT, IEC 61000 - 4 - 4, 50A, Halogen free, Lead free (5/50ns) and RoHS compliant
- Lightning, IEC 61000 - 4 - 5 2nd edition, 20A (tp = 8 / 20μs), Moisture Sensitivity Level(MSL - 1), AEC - Q101 qualified
- Working Voltages: - 7V to 12V
Applications
- RS - 485
- Security Systems
- Fieldbus
- Automated Teller Machines (ATMs)
- Modbus
- Profibus
- Lighting Control - DALI
- DMX512
- Communication Equipments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



