MICROCHIP 15KPA64AE3/TR13
| Manufacturer | |
| MPN | 15KPA64AE3/TR13 |
| LCSC Part # | C3715358 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 104.2VC Clamp 144.9A Ipp TVS DIODE P600 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | P600 | |
| Clamping Voltage | 104.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 144.9A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 71.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | P600 | |
| Clamping Voltage | 104.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 144.9A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 71.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
Introduction
This device clamps dangerous high-voltage short-term transients such as those produced by the secondary effects of lightning strikes, providing circuit protection to several class levels in the IEC61000-4-5 specification. Clamping time is virtually instantaneous. It also provides protection from transients caused by inductive load dumps, induced RFI, and ESD, providing protection to IEC61000-4-2 and -4-4.
Features
- Available in both unidirectional and bidirectional configurations.
- 5% working voltage tolerance.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B. RoHS compliant (2002/95/EC), MSL level 1 (J-STD-020).
Applications
- Protection from transients caused by lightning strikes, switching transients, RFI, and ESD.
- Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Protection from the secondary effects of lightning per IEC61000-4-5.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.9552 | $ 13.96 |
| 200+ | $ 5.4019 | $ 1080.38 |
| 500+ | $ 5.2122 | $ 2606.10 |
| 800+ | $ 5.1181 | $ 4094.48 |
Standard Packaging800/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | P600 | |
| Clamping Voltage | 104.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 144.9A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 71.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | P600 | |
| Clamping Voltage | 104.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 144.9A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 71.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
Introduction
This device clamps dangerous high-voltage short-term transients such as those produced by the secondary effects of lightning strikes, providing circuit protection to several class levels in the IEC61000-4-5 specification. Clamping time is virtually instantaneous. It also provides protection from transients caused by inductive load dumps, induced RFI, and ESD, providing protection to IEC61000-4-2 and -4-4.
Features
- Available in both unidirectional and bidirectional configurations.
- 5% working voltage tolerance.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B. RoHS compliant (2002/95/EC), MSL level 1 (J-STD-020).
Applications
- Protection from transients caused by lightning strikes, switching transients, RFI, and ESD.
- Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Protection from the secondary effects of lightning per IEC61000-4-5.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 15KPA64A-B | Littelfuse | P600 | 0 | $ 2.0054 |

