Littelfuse TPSMC110CA-VR
| Produttore | |
| Cod. Prod. | TPSMC110CA-VR |
| Cod. LCSC | C3714758 |
| Imballo | DO-214AB(SMCJ) |
| Numero Cliente | |
| Attr. chiave | 175.5VC Clamp 8.6A Ipp TVS DIODE DO-214AB(SMCJ) |
| Scheda Tecnica | Littelfuse TPSMC110CA-VR |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 175.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 175.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
TPSMC-VR series is designed to protect sensitive electronic equipment against voltage transients caused by lightning strikes and other transient voltage events.
Caratteristiche
Traduzione AI
- Qualified for high-reliability applications per AEC-Q101 automotive grade standard
- Surface mount component, optimized board space utilization
- Low-profile package
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker testing per Table 4a and 4c of JEDEC JESD201A
- ESD protection on data lines per IEC 61000-4-2: 30kV (air), 30kV (contact)
- EFT protection on data lines per IEC 61000-4-4
- Built-in stress relief structure
- Glass passivated chip junction
- Peak pulse power capability of 1500W under 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage VBR
- Excellent clamping capability
- Low incremental surge resistance
- UL recognized compound, meets V-0 flammability rating
- MSL Level 1 per J-STD-020, guaranteed high-temperature soldering: 260°C/10 seconds at terminals
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Lead-free E3 designation indicates second-level interconnect lead-free, terminal finish material: Tin (Sn) (IPC/JEDEC J-STD-609A.01)
Applicazioni
Traduzione AI
- Telecom
- Computing
- Industrial
- Consumer Electronics
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.526 | $ 0.53 |
| 200+ | $ 0.2037 | $ 40.74 |
| 500+ | $ 0.1975 | $ 98.75 |
| 1,000+ | $ 0.1929 | $ 192.90 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 175.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 175.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
TPSMC-VR series is designed to protect sensitive electronic equipment against voltage transients caused by lightning strikes and other transient voltage events.
Caratteristiche
Traduzione AI
- Qualified for high-reliability applications per AEC-Q101 automotive grade standard
- Surface mount component, optimized board space utilization
- Low-profile package
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker testing per Table 4a and 4c of JEDEC JESD201A
- ESD protection on data lines per IEC 61000-4-2: 30kV (air), 30kV (contact)
- EFT protection on data lines per IEC 61000-4-4
- Built-in stress relief structure
- Glass passivated chip junction
- Peak pulse power capability of 1500W under 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage VBR
- Excellent clamping capability
- Low incremental surge resistance
- UL recognized compound, meets V-0 flammability rating
- MSL Level 1 per J-STD-020, guaranteed high-temperature soldering: 260°C/10 seconds at terminals
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Lead-free E3 designation indicates second-level interconnect lead-free, terminal finish material: Tin (Sn) (IPC/JEDEC J-STD-609A.01)
Applicazioni
Traduzione AI
- Telecom
- Computing
- Industrial
- Consumer Electronics
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMCJ110CA | Brightking | SMC(DO-214AB) | 1,900 | $ 0.1647 | ||
| SMCJ110CA | Liown | SMC(DO-214AB) | 2,750 | $0.1584 $0.1667 | ||
| SMCJ110CA-E3/57T | VISHAY | SMC(DO-214AB) | 17 | $ 0.4349 | ||
| SMCJ110CA-HR | Littelfuse | DO-214AB(SMCJ) | 0 | $ 5.3351 | ||
| SMCJ110CA-HRAT7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 4.85 | ||
| SMCJ110CA-HRA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 15.018 | ||
| SMCJ110CAE3/TR13 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 0.6329 | ||
| MSMCJ110CAE3/TR | MICROCHIP | SMCJ(DO-214AB) | 0 | $ 2.2088 | ||
| MXLSMCJ110CA | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 13.552 | ||
| SMCJE110CAH | EATON | SMC | 0 | $ 0.3239 | ||
| SMCJE110CA | EATON | SMC | 0 | $ 0.2633 | ||
| SMCJE110AH | EATON | SMC | 0 | $ 0.3239 | ||
| SMCJ110CAHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.4721 | ||
| SMCJ110CAHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.4721 | ||
| SMCJ110CA-AT/TR7 | Brightking | SMC(DO-214AB) | 0 | $ 0.2725 | ||
| SMCJ110CA | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5415 | ||
| SMCJ110CA/TR13 | YAGEO | DO-214AB(SMC) | 0 | $ 0.061 | ||
| TV15C111JB-HF | Comchip | SMC(DO-214AB) | 0 | $ 0.3159 | ||
| TV15C111JB-G | Comchip | DO-214AB(SMC) | 0 | $ 0.7867 | ||
| SMCJ110CA | BOURNS | DO-214AB(SMC) | 0 | $ 0.2566 |

