Comchip ATV06B190JB-HF
| Manufacturer | ComchipAsian Brands |
| MPN | ATV06B190JB-HF |
| LCSC Part # | C3714076 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 30.8VC Clamp 19.49A Ipp TVS DIODE DO-214AA(SMB) |
| Datasheet | Comchip ATV06B190JB-HF |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 30.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.49A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 21.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 19V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 30.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.49A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 21.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 19V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip.
- 600W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%.
- Low leakage.
- Uni and Bidirectional unit.
- Excellent clamping capability.
- Very fast response time.
- Comply with AEC-Q101.
- UL recognized file # E349157
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3418 | $ 0.34 |
| 200+ | $ 0.1323 | $ 26.46 |
| 500+ | $ 0.1276 | $ 63.80 |
| 1,000+ | $ 0.1253 | $ 125.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 30.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.49A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 21.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 19V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 30.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.49A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 21.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 19V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip.
- 600W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%.
- Low leakage.
- Uni and Bidirectional unit.
- Excellent clamping capability.
- Very fast response time.
- Comply with AEC-Q101.
- UL recognized file # E349157
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AUSMBJ19CA-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3487 | ||
| TVP06B220CA-G | Comchip | DO-214AA(SMB) | 0 | $ 0.4042 | ||
| TVP06B220CA-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.4042 | ||
| AUSMBJ18CA-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3487 | ||
| AUSMBJ20CA-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3487 | ||
| SMBJ18CA-HF | Comchip | SMB(DO-214AA) | 0 | $ 0.5245 | ||
| TVP06B200CA-G | Comchip | DO-214AA(SMB) | 0 | $ 0.4042 | ||
| TVP06B200CA-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.4042 | ||
| ASMBJ20CA-HF | Comchip | SMB(DO-214AA) | 0 | $ 0.2993 | ||
| TVP06B240CA-G | Comchip | DO-214AA(SMB) | 0 | $ 0.4042 |

