LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMCJ26A-E3/9AT product image
  • SMCJ26A-E3/9AT thumbnail 1
  • SMCJ26A-E3/9AT thumbnail 2
  • SMCJ26A-E3/9AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SMCJ26A-E3/9ATRoHS

Manufacturer
MPN
SMCJ26A-E3/9AT
LCSC Part #
C3713772
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 26VWM 42.1VC SMC(DO-214AB)
Datasheetpdf iconVISHAY SMCJ26A-E3/9AT
In-Stock: 825
825 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1805$ 0.90
50+$ 0.1764$ 8.82
150+$ 0.1738$ 26.07
500+$ 0.1711$ 85.55
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSMC(DO-214AB)
Clamping Voltage42.1V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)35.6A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown31.9V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)26V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.