Littelfuse P6KE600CA
| Producent | |
| Nr części prod. | P6KE600CA |
| Nr LCSC | C3713502 |
| Opak. | DO-204AC(DO-15) |
| Numer Klienta | |
| Klucz. cechy | 828VC Clamp 750mA Ipp TVS DIODE DO-204AC(DO-15) |
| Karta Katalogowa | Littelfuse P6KE600CA |
| Części alternatywne | 8 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Littelfuse | |
| Opak. | DO-204AC(DO-15) | |
| Clamping Voltage | 828V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 750mA | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 570V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 512V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Littelfuse | |
| Opak. | DO-204AC(DO-15) | |
| Clamping Voltage | 828V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 750mA | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 570V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 512V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The P6KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Funkcje
Tłumaczenie AI
- 600W peak pulse capability at 10/1000us waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in DO - 15 Package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specified voltage or current
- Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
- IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical LR less than 1μA when VBR min>12V
- Compatible with high temperature reflow soldering (260℃ / 30s)
- UL Recognized epoxy meeting flammability classification V = 0
- Matter tin lead - free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb free and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
Zastosowania
Tłumaczenie AI
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.7617 | $ 0.76 |
| 10+ | $ 0.6136 | $ 6.14 |
| 30+ | $ 0.5396 | $ 16.19 |
| 100+ | $ 0.4656 | $ 46.56 |
| 500+ | $ 0.4225 | $ 211.25 |
| 1,000+ | $ 0.3994 | $ 399.40 |
Standardowa Obudowa4000/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Littelfuse | |
| Opak. | DO-204AC(DO-15) | |
| Clamping Voltage | 828V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 750mA | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 570V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 512V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Littelfuse | |
| Opak. | DO-204AC(DO-15) | |
| Clamping Voltage | 828V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 750mA | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 570V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 512V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The P6KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Funkcje
Tłumaczenie AI
- 600W peak pulse capability at 10/1000us waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in DO - 15 Package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specified voltage or current
- Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
- IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical LR less than 1μA when VBR min>12V
- Compatible with high temperature reflow soldering (260℃ / 30s)
- UL Recognized epoxy meeting flammability classification V = 0
- Matter tin lead - free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb free and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
Zastosowania
Tłumaczenie AI
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| P6KE600CA | DOWO | DO-15 | 1,130 | $ 0.1872 | ||
| P6KE600CA | BORN | DO-15 | 1,425 | $ 0.1625 | ||
| P6KE600CA TB | YFW | DO-15 | 50 | $0.2067 $0.2175 | ||
| P6KE510CA | Littelfuse | DO-204AC(DO-15) | 500 | $ 0.5524 | ||
| P6KE550CA-HF | Comchip | DO-15 | 1 | $ 0.774 | ||
| P6KE600CA-B | Littelfuse | DO-204AC(DO-15) | 0 | $ 0.1215 | ||
| P6KE600CA-HF | Comchip | DO-15 | 0 | $ 0.6188 | ||
| P6KE480A-B | Littelfuse | DO-15(DO-204AC) | 0 | $ 0.083 |



