Meritek SMDJ8.0C
| Manufacturer | |
| MPN | SMDJ8.0C |
| LCSC Part # | C3713339 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | 15VC Clamp 200A Ipp TVS DIODE DO-214AB(SMC) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 200A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 150uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 200A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 150uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Breakdown Voltage from 5.0 to 440V
- 3000W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability, fast response time
- Low incremental surge resistance, Low profile package
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4674 | $ 0.47 |
| 200+ | $ 0.1821 | $ 36.42 |
| 500+ | $ 0.1759 | $ 87.95 |
| 1,000+ | $ 0.1728 | $ 172.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 200A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 150uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 200A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 150uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Breakdown Voltage from 5.0 to 440V
- 3000W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability, fast response time
- Low incremental surge resistance, Low profile package
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

