Comchip ACPDQC5V0UESPC-HF
| Manufacturer |
Comchip
Asian Brands |
| Mfr. Part # | ACPDQC5V0UESPC-HF |
| LCSC Part # | C3713115 |
| Package | SOD-923F |
| Customer # | |
| Description | 3A@8/20us 16V 48W 6V 5V SOD-923F TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Package | SOD-923F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0905 | $ 0.09 |
200+ | $ 0.0351 | $ 7.02 |
500+ | $ 0.0339 | $ 16.95 |
1,000+ | $ 0.0332 | $ 33.20 |
Standard Packaging 5000/Full
Reel | ||