LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
16% OFF
Littelfuse AQ24-02HTG product image
  • AQ24-02HTG thumbnail 1
  • AQ24-02HTG thumbnail 2
  • AQ24-02HTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse AQ24-02HTGRoHS

Manufacturer
MPN
AQ24-02HTG
LCSC Part #
C3713006
Packaging
SOT-23-3
Customer #
Key Attributes
TVS DIODE 24VWM 42VC SOT-23-3
Datasheetpdf iconLittelfuse AQ24-02HTG
In-Stock: 290
290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.598$ 0.5024$ 0.50
10+$ 0.4938$ 0.4148$ 4.15
30+$ 0.4418$ 0.3712$ 11.14
100+$ 0.3897$ 0.3274$ 32.74
500+$ 0.3582$ 0.3009$ 150.45
1,000+$ 0.3424$ 0.2877$ 287.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSOT-23-3
Clamping Voltage42V
Peak Pulse Current (Ipp)9A@8/20us
Peak Pulse Power Dissipation (Ppp)500W
Voltage - Breakdown26.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AQxx- 02HTG Series TVS Diode Array is designed to protect sensitive equipment from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning induced surges. This AQxx- 02HTG series can safely absorb repetitive ESD strikes of ± 30kV (contact and air discharge as defined in IEC 61000- 4- 2) without any performance degradation. Additionally, the AQ05 can safely conduct a 33A 8/20 surge event as defined in IEC 61000- 4- 5 2nd Edition at low voltage clamping levels.

Features

AI Translation
  • ESD, IEC 61000- 4- 2, ± 30kV contact, ± 30kV air
  • EFT, IEC 61000- 4- 4, 50A (5/50ns)
  • Lightning, 33A (8/20us as defined in IEC 61000- 4- 5 2nd edition) for the AQ05
  • Working voltages: 5V, 12V, 15V, 24V and 36V
  • ESD, ISO 10605, 330pF 3300, ± 30kV contact, ± 30kV air
  • Low clamping voltage
  • Low leakage current
  • AEC- Q101 qualified
  • Moisture Sensitivity Level (MSL- 1)
  • Halogen free, lead free and RoHS compliant
  • PPAP- capable

Applications

AI Translation
  • Industrial Equipment
  • Test and Medical Equipment
  • Point- of- Sale Terminals
  • Motor Controls
  • Legacy Ports (RS- 232, RS- 485)
  • Security and Alarm Systems