LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MSMCGLCE45AE3 product image
Immagini a scopo illustrativo

MICROCHIP MSMCGLCE45AE3

Produttore
Cod. Prod.
MSMCGLCE45AE3
Cod. LCSC
C3712127
Imballo
SMCG(DO-215AB)
Numero Cliente
Attr. chiave
72.7VC Clamp 20.6A Ipp TVS DIODE SMCG(DO-215AB)
Scheda TecnicaMICROCHIP MSMCGLCE45AE3
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.7849$ 4.78
200+$ 1.8526$ 370.52
500+$ 1.7878$ 893.90
1,000+$ 1.7554$ 1755.40
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProduttoreMICROCHIP
ImballoSMCG(DO-215AB)
Clamping Voltage72.7V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)20.6A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown50V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)45V

Descrizione

Traduzione AI

This high-reliability surface mount Transient Voltage Suppressor (TVS) product family includes a rectifier diode in series with and in the opposite direction to the primary TVS protection diode. The circuit being protected sees only the rectifier diode's low 100 pF capacitance. They are available in either a DO215AB (gull-wing) or DO-214AB (J-bend) package and RoHS compliant versions are available. The low capacitance of these TVS devices allows them to be applied to the protection of high-frequency signal and communication lines in inductive switching environments or systems exposed to the secondary effects of lightning per IEC61000-4-5. They also protect from ESD and EFT per IEC61000-4-2 and IEC61000-4-4. If bipolar transient capability is required, two of these low capacitance TVS devices may be used in parallel and opposite directions (anti-parallel) for complete ac protection.

Caratteristiche

Traduzione AI
  • Available in standoff voltage range of 6.5 to 170 V.
  • Low capacitance of 100 pF or less.
  • Molding compound flammability rating: UL94V-O.
  • Two different terminations available in C-bend (modified J-bend with DO-214AB) or Gull-wing (DO-215AB).
  • Screening available in reference to MIL-PRF-19500.
  • RoHS compliant versions available.

Applicazioni

Traduzione AI
  • 1500 watts peak pulse power at 10/1000 μs.
  • Low capacitance for high frequency data line protection to 1 MHz.
  • Protection for fast data rate lines up to level 5 waveform 4 and level 2 waveform 5A in RTCA/DO - 160D & ARINC 429 with bit rates of 100 kb/s.
  • IEC61000 - 4 - 2 ESD 15 kV (air), 8 kV (contact).
  • IEC61000 - 4 - 5 (lightning) as further detailed in LCE6.5 thru LCE170A data sheet.
  • T1/E1 line cards.
  • Base stations, WAN & XDSL interfaces.
  • CSU/DSU equipment.

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
CJSMCJ45AJSCJSimiliSMCG810$ 0.1573
CJSMCJ43AJSCJSimiliSMCG30$ 0.2138
CJSMCJ48AJSCJSimiliSMCG1,455$ 0.1573
MSMCGLCE45AMICROCHIPSimiliDO-215AB(SMCG)0$ 5.6057
MASMCGLCE45AE3MICROCHIPSimiliDO-215AB(SMCG)0$ 10.8579
5 altri componenti alternativi.Visualizza tutti i sostituti