DIOTEC P4KE400
| Hersteller | |
| Herst.-Teilenr. | P4KE400 |
| LCSC-Nr. | C3712069 |
| Verp. | DO-15 |
| Kundennummer | |
| Hauptmerkm. | 574VC Clamp 730mA Ipp TVS DIODE DO-15 |
| Datenblatt | DIOTEC P4KE400 |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIOTEC | |
| Verp. | DO-15 | |
| Clamping Voltage | 574V | |
| Peak Pulse Current (Ipp) | 730mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 360V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 324V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIOTEC | |
| Verp. | DO-15 | |
| Clamping Voltage | 574V | |
| Peak Pulse Current (Ipp) | 730mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 360V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 324V |
Beschreibung
The P4KE6.8 ... P4KE440CA series are transient voltage suppressor diodes featuring a peak pulse power of 400W, working peak reverse voltage range of 5.0 ~ 376V, average power of 1.0W, breakdown voltage range of 6.8 ~ 440V, and maximum junction temperature of 175°C. Both unidirectional and bidirectional versions are available. The "-Q" suffix denotes AEC-Q101 compliance, while the "-AQ" suffix indicates AEC-Q101 qualification in progress. Part numbers are graded per the international E24 standard, with a standard breakdown voltage tolerance of ±10% per type; the "A" suffix denotes a tighter breakdown voltage tolerance of ±5%.
Merkmale
- The range of type numbers is graded to the international E 24 standard.
- The standard tolerance of the breakdown voltage for each type is ± 10%.
- Suffix "A" denotes a tolerance of ± 5% for the breakdown voltage.
Anwendungen
- Overvoltage protection
- ESD protection
- Freewheeling diode
- Commercial/industrial-grade applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1489 | $ 0.15 |
| 10+ | $ 0.1177 | $ 1.18 |
| 30+ | $ 0.1044 | $ 3.13 |
| 100+ | $ 0.0877 | $ 8.77 |
Standardgehäuse4000/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIOTEC | |
| Verp. | DO-15 | |
| Clamping Voltage | 574V | |
| Peak Pulse Current (Ipp) | 730mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 360V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 324V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIOTEC | |
| Verp. | DO-15 | |
| Clamping Voltage | 574V | |
| Peak Pulse Current (Ipp) | 730mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 360V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 324V |
Beschreibung
The P4KE6.8 ... P4KE440CA series are transient voltage suppressor diodes featuring a peak pulse power of 400W, working peak reverse voltage range of 5.0 ~ 376V, average power of 1.0W, breakdown voltage range of 6.8 ~ 440V, and maximum junction temperature of 175°C. Both unidirectional and bidirectional versions are available. The "-Q" suffix denotes AEC-Q101 compliance, while the "-AQ" suffix indicates AEC-Q101 qualification in progress. Part numbers are graded per the international E24 standard, with a standard breakdown voltage tolerance of ±10% per type; the "A" suffix denotes a tighter breakdown voltage tolerance of ±5%.
Merkmale
- The range of type numbers is graded to the international E 24 standard.
- The standard tolerance of the breakdown voltage for each type is ± 10%.
- Suffix "A" denotes a tolerance of ± 5% for the breakdown voltage.
Anwendungen
- Overvoltage protection
- ESD protection
- Freewheeling diode
- Commercial/industrial-grade applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| P6KE400A | DOWO | Ähnliche | DO-15 | 1,455 | $ 0.1609 | ||
| P6KE400A-TP | MCC | Ähnliche | DO-15 | 10 | $ 0.4033 | ||
| P6KE400A | Littelfuse | Ähnliche | DO-204AC(DO-15) | 168 | $ 0.853 | ||
| P6KE400A | RUILON | Ähnliche | DO-15 | 1,980 | $0.0836 $0.1671 | ||
| P6KE400A TB | YFW | Ähnliche | DO-15 | 2,390 | $0.1162 $0.1291 |

