LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIOTEC P6SMBJ30CA product image
Images for reference only

DIOTEC P6SMBJ30CA

Manufacturer
MPN
P6SMBJ30CA
LCSC Part #
C3711184
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
48.4VC Clamp 12.4A Ipp TVS DIODE DO-214AA(SMB)
DatasheetDIOTEC P6SMBJ30CA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0544$ 0.05
10+$ 0.0432$ 0.43
30+$ 0.0377$ 1.13
100+$ 0.0335$ 3.35
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDIOTEC
PackagingDO-214AA(SMB)
Clamping Voltage48.4V
Operating Temperature-50℃~+150℃
Peak Pulse Current (Ipp)12.4A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown33.3V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)30V

Features

AI Translation
  • Part numbering according to stand-off voltage Vwm
  • Uni- and Bidirectional versions
  • Peak pulse power of 600 w (10/1000 µs waveform)
  • Very fast response time
  • Further available: P6SMB210A...550CA having VBR = 210 ... 550 V
  • Compliant to RoHS (exemp. 7a), REACH, Conflict Minerals

Applications

AI Translation
  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes