Littelfuse SZ1.5SMC47AT3G
| Manufacturer | |
| Mfr. Part # | SZ1.5SMC47AT3G |
| LCSC Part # | C3711143 |
| Package | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 40.2VWM 64.8VC SMC |
| Description | 23.2A 64.8V 1.5kW 44.7V 40.2V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
80 
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.854 | $ 0.85 |
10+ | $ 0.6915 | $ 6.92 |
30+ | $ 0.6102 | $ 18.31 |
100+ | $ 0.5305 | $ 53.05 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$