LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEMTECH RCLAMP1224S.TCT product image
Images for reference only

SEMTECH RCLAMP1224S.TCTRoHS

Manufacturer
MPN
RCLAMP1224S.TCT
LCSC Part #
C3711096
Packaging
SOT-23-6L
Customer #
Key Attributes
TVS DIODE 12VWM 27VC SOT-23-6L
Datasheetpdf iconSEMTECH RCLAMP1224S.TCT
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.42$ 0.42
10+$ 0.4102$ 4.10
30+$ 0.4037$ 12.11
100+$ 0.3972$ 39.72
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSEMTECH
PackagingSOT-23-6L
Clamping Voltage27V
Operating Temperature-40℃~+85℃
Peak Pulse Current (Ipp)15A@8/20us
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown13.3V
typeTVS
Reverse Leakage Current (Ir)20nA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

RailClamp TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high- speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). These devices integrate low capacitance, surge- rated compensation diodes with high power transient voltage suppressors (TVS). The capacitance of the device is limited to 3pF maximum to ensure correct signal transmission on high- speed lines. The RClamp1224S is in a 6- pin SOT- 23 package. The leads are finished with lead- free matte tin. They are particularly well suited for applications where board space is at a premium. The RClamp1224S may be used to protect xDSL interfaces, multi- protocol serial transceivers, portable electronics, and wireless systems.

Features

AI Translation
  • Transient protection for high- speed data lines to IEC 61000- 4- 2 (ESD) ± 15kV (air), ± 8kV (contact)
  • IEC 61000- 4- 4 (EFT) 40A (5/50ns)
  • IEC 61000- 4- 5 (Lightning), ± 5A (8/20us)
  • Optimized for easy PCB layout
  • Low capacitance: 3pF
  • Operating voltage: 12V
  • Low clamping voltage
  • Small Package saves board space
  • Solid- state technology

Applications

AI Translation
  • xDSL Interfaces
  • RS- 232, RS- 422 Interfaces
  • Multi- Protocol Serial Transceivers
  • High- Speed Data Lines
  • WAN/LAN Equipment
  • Carrier Class Equipment
  • Customer Premise Equipment