SEMTECH RCLAMP3304P.TCT
| Manufacturer | |
| Mfr. Part # | RCLAMP3304P.TCT |
| LCSC Part # | C371094 |
| Package | SLP1616-6 |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 16VC SLP1616-6 |
| Description | 5A@8/20us 80W 16V 3.5V 3.3V SLP1616-6 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Package | SLP1616-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,455 
6,455
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.4112 | $ 2.06 |
50+ | $ 0.3159 | $ 15.80 |
150+ | $ 0.2751 | $ 41.27 |
500+ | $ 0.2107 | $ 105.35 |
3,000+ | $ 0.188 | $ 564.00 |
6,000+ | $ 0.1744 | $ 1046.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$