Infineon IR2127STRPBF
| Manufacturer | |
| MPN | IR2127STRPBF |
| LCSC Part # | C371089 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | CURRENT SENSING SINGLE CHANNEL DRIVER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 200ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 60uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 12V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Under Voltage Protection;Interleaved conduction protection;Overcurrent Protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IR2127/IR2128/IR21271(S) is a high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3V. The protection circuity detects over-current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side or low side configuration which operates up to 600 volts.
Features
- Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
- Application-specific gate drive range: Motor Drive: 12 to 20V (IR2127/IR2128) Automotive: 9 to 20V (IR21271)
- Undervoltage lockout
- 3.3V, 5V and 15V input logic compatible
- FAULT lead indicates shutdown has occured
- Output in phase with input (IR2127/IR21271)
- Output out of phase with input (IR2128)
- Available in Lead-Free
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1719 | $ 1.17 |
| 10+ | $ 0.9472 | $ 9.47 |
| 30+ | $ 0.8341 | $ 25.02 |
| 100+ | $ 0.6353 | $ 63.53 |
| 500+ | $ 0.5674 | $ 283.70 |
| 1,000+ | $ 0.5335 | $ 533.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 200ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 60uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 12V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Under Voltage Protection;Interleaved conduction protection;Overcurrent Protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IR2127/IR2128/IR21271(S) is a high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3V. The protection circuity detects over-current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side or low side configuration which operates up to 600 volts.
Features
- Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
- Application-specific gate drive range: Motor Drive: 12 to 20V (IR2127/IR2128) Automotive: 9 to 20V (IR21271)
- Undervoltage lockout
- 3.3V, 5V and 15V input logic compatible
- FAULT lead indicates shutdown has occured
- Output in phase with input (IR2127/IR21271)
- Output out of phase with input (IR2128)
- Available in Lead-Free
C371089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



