DOWO SMF12A
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | SMF12A |
| LCSC Part # | C371082 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 19.9VC SOD-123 |
| Description | 10.05A 1kW@8/20us 19.9V 13.3V Unidirectional 12V SOD-123 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,180 
8,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0267 | $ 0.53 |
200+ | $ 0.0212 | $ 4.24 |
600+ | $ 0.0182 | $ 10.92 |
3,000+ | $ 0.0156 | $ 46.80 |
9,000+ | $ 0.014 | $ 126.00 |
21,000+ | $ 0.0132 | $ 277.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$