Meritek SMBJ190
| Manufacturer | |
| MPN | SMBJ190 |
| LCSC Part # | C3710272 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 340.1VC Clamp 1.76A Ipp TVS DIODE DO-214AA(SMB) |
| Datasheet | Meritek SMBJ190 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 340.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.76A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 211V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 190V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 340.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.76A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 211V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 190V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Breakdown Voltage from 5.0 to 440V
- 600W peak pulse power capability with a 10/1000μs waveform
- repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability, fast response time
- Low incremental surge resistance, Low profile package
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1996 | $ 0.20 |
| 200+ | $ 0.0773 | $ 15.46 |
| 500+ | $ 0.0746 | $ 37.30 |
| 1,000+ | $ 0.0732 | $ 73.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 340.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.76A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 211V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 190V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 340.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.76A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 211V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 190V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Breakdown Voltage from 5.0 to 440V
- 600W peak pulse power capability with a 10/1000μs waveform
- repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability, fast response time
- Low incremental surge resistance, Low profile package
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMBJ190A | R+O | SMB | 2,970 | $ 0.0649 | ||
| SMBJ188A | JUXING | SMB | 3,000 | $0.0613 $0.0645 | ||
| SMBJ190A | DOWO | SMB(DO-214AA) | 2,290 | $ 0.0378 | ||
| SMBJ190A | DOWO | SMB(DO-214AA) | 50 | $ 0.1438 | ||
| P6SMB220A | LGE | SMB(DO-214AA) | 2,010 | $0.0773 $0.0858 | ||
| SMBJ188A | UMW | SMB(DO-214AA) | 450 | $ 0.0387 | ||
| P6SMB220A | Meritek | DO-214AA(SMB) | 0 | $ 0.224 | ||
| SMBJ188A | GOODWORK | DO-214AA(SMB) | 0 | $ 0.0451 | ||
| SMBJ190A | Meritek | DO-214AA(SMB) | 0 | $ 0.1996 | ||
| TV06B191J-HF | Comchip | SMB(DO-214AA) | 0 | $ 0.1501 | ||
| SMBJ190A/TR13 | Brightking | SMB(DO-214AA) | 0 | $ 0.1483 | ||
| SMBJ190A-AT/TR13 | Brightking | SMB(DO-214AA) | 0 | $ 0.1199 | ||
| SMBJE190A | EATON | SMB | 0 | $ 0.0481 | ||
| SMBJE190AH | EATON | DO-214AA(SMBJ) | 0 | $ 0.1503 | ||
| P6SMBJ190A_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2045 | ||
| P6SMBJ190AS_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2363 | ||
| ASMBJ190A-HF | Comchip | SMB(DO-214AA) | 0 | $ 0.2993 | ||
| TVP06B221A-G | Comchip | SMB(DO-214AA) | 0 | $ 0.261 | ||
| SMBJ188A-E3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1213 | ||
| SMBJ188A-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1913 |

