Taiwan Semiconductor P6SMB27AH
| Hersteller | Taiwan SemiconductorAsian Brands |
| Herst.-Teilenr. | P6SMB27AH |
| LCSC-Nr. | C3709762 |
| Verp. | DO-214AA(SMB) |
| Kundennummer | |
| Hauptmerkm. | 37.5VC Clamp 16.8A Ipp TVS DIODE DO-214AA(SMB) |
| Datenblatt | Taiwan Semiconductor P6SMB27AH |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 37.5V | |
| Peak Pulse Current (Ipp) | 16.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 23.1V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 37.5V | |
| Peak Pulse Current (Ipp) | 16.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 23.1V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q101 qualified
- Low-profile package
- Suitable for automatic placement
- Glass passivated junction
- Excellent clamping capability
- Typical IR less than 1μA above 10V
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Compliant with ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Anwendungen
KI-Übersetzung
- Protects sensitive circuits from high-voltage transient damage
- ESD transient voltage protection for lighting, ICs, and systems
- Inductive switching load protection for ICs and systems
- Electrical fast transient immunity protection for ICs and systems
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1186 | $ 0.12 |
| 200+ | $ 0.0459 | $ 9.18 |
| 500+ | $ 0.0443 | $ 22.15 |
| 1,000+ | $ 0.0435 | $ 43.50 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 37.5V | |
| Peak Pulse Current (Ipp) | 16.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 23.1V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 37.5V | |
| Peak Pulse Current (Ipp) | 16.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 23.1V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q101 qualified
- Low-profile package
- Suitable for automatic placement
- Glass passivated junction
- Excellent clamping capability
- Typical IR less than 1μA above 10V
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Compliant with ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Anwendungen
KI-Übersetzung
- Protects sensitive circuits from high-voltage transient damage
- ESD transient voltage protection for lighting, ICs, and systems
- Inductive switching load protection for ICs and systems
- Electrical fast transient immunity protection for ICs and systems
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| P6SMB27AHR4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.1975 | ||
| P6SMB27A | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1506 | ||
| P6SMB27A R5G | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.3521 | ||
| 1KSMB27AH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2653 | ||
| 1KSMB27A R5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2278 | ||
| SMBJ24AHR5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2065 | ||
| SMBJ24AH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2035 | ||
| SMBJ22AH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2285 | ||
| SMBJ24AHM4G | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.4434 | ||
| SMBJ22AHM4G | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2078 |

