Orient OR-MOC3063
| Manufacturer |
Orient
Asian Brands |
| Mfr. Part # | OR-MOC3063 |
| LCSC Part # | C370898 |
| Package | DIP-6 |
| Customer # | |
| Description | 1000V/us 50mA 600V 1.2V DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | Orient | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 66 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
6+ | $ 0.0869 | $ 0.52 |
60+ | $ 0.0849 | $ 5.09 |
198+ | $ 0.0835 | $ 16.53 |
594+ | $ 0.0822 | $ 48.83 |
Standard Packaging 66/Full
Tube | ||