Comchip CPDV8V0-HF
| Manufacturer | ComchipAsian Brands |
| MPN | CPDV8V0-HF |
| LCSC Part # | C3708665 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 24VC Clamp 18A@8/20us Ipp TVS DIODE SOD-323 |
| Datasheet | Comchip CPDV8V0-HF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with IEC61000-4-2 (ESD), ±30kV (air/contact).
- Compliant with IEC61000-4-4 (EFT), 40A (5/50ns).
- Protects one I/O line (bidirectional).
- Low clamping voltage.
- Operating voltage: 3V ~ 24V.
- Low leakage current.
- Response time < 1ns.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2301 | $ 0.23 |
| 200+ | $ 0.0891 | $ 17.82 |
| 500+ | $ 0.086 | $ 43.00 |
| 1,000+ | $ 0.0844 | $ 84.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with IEC61000-4-2 (ESD), ±30kV (air/contact).
- Compliant with IEC61000-4-4 (EFT), 40A (5/50ns).
- Protects one I/O line (bidirectional).
- Low clamping voltage.
- Operating voltage: 3V ~ 24V.
- Low leakage current.
- Response time < 1ns.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

