onsemi MC74VHC1GU04DFT2G-Q
| Manufacturer | |
| MPN | MC74VHC1GU04DFT2G-Q |
| LCSC Part # | C37086618 |
| Packaging | SC-88A |
| Customer # | |
| Key Attributes | 2V~5.5V 3.8ns@5V,50pF 1 40uA SC-88A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 3.8ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Features | Power shutdown protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.7V;2.4V;3.6V;4.4V | |
| Input Logic Level - Low | 300mV;600mV;900mV;1.1V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.199 | $ 1.00 |
| 50+ | $ 0.1582 | $ 7.91 |
| 150+ | $ 0.1407 | $ 21.11 |
| 500+ | $ 0.1188 | $ 59.40 |
| 3,000+ | $ 0.1091 | $ 327.30 |
| 6,000+ | $ 0.1033 | $ 619.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 3.8ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Features | Power shutdown protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.7V;2.4V;3.6V;4.4V | |
| Input Logic Level - Low | 300mV;600mV;900mV;1.1V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

