Nexperia PESD2USB3UX-TR
| Manufacturer | |
| MPN | PESD2USB3UX-TR |
| LCSC Part # | C3708426 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 3.3VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 3.3V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6.7V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Automotive ESD protection device in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients. This product protects especially multimedia applications such as USB, HDMI and others.
Features
AI Translation
- Reverse stand-off voltage: VRWM = 3.3 V
- Low clamping voltage: VCL = 3.3 V at IPP = 8 A
- ESD protection up to 8 kV (IEC 61000-4-2)
- Ultra low capacitance: Cd = 0.56 pF
- ESD protection up to 8 kV (ISO 10605; C = 150 pF; R = 330 Ω)
- High temperature capability: Tj = 175 °C
- Qualified according to AEC-Q101 / Automotive grade
Applications
AI Translation
- ESD protection for In-vehicle network lines in automotive environments
- Infotainment applications USB2.0, HDMI, DisplayPort, eSATA and LVDS
- Automotive A/V monitors, display and cameras
- SerDes: GMSL, FPD-Link, LVDS
In-Stock: 1,105
1,105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1919 | $ 0.96 |
| 50+ | $ 0.151 | $ 7.55 |
| 150+ | $ 0.1334 | $ 20.01 |
| 500+ | $ 0.1115 | $ 55.75 |
| 3,000+ | $ 0.1018 | $ 305.40 |
| 6,000+ | $ 0.0959 | $ 575.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 3.3V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6.7V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Automotive ESD protection device in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients. This product protects especially multimedia applications such as USB, HDMI and others.
Features
AI Translation
- Reverse stand-off voltage: VRWM = 3.3 V
- Low clamping voltage: VCL = 3.3 V at IPP = 8 A
- ESD protection up to 8 kV (IEC 61000-4-2)
- Ultra low capacitance: Cd = 0.56 pF
- ESD protection up to 8 kV (ISO 10605; C = 150 pF; R = 330 Ω)
- High temperature capability: Tj = 175 °C
- Qualified according to AEC-Q101 / Automotive grade
Applications
AI Translation
- ESD protection for In-vehicle network lines in automotive environments
- Infotainment applications USB2.0, HDMI, DisplayPort, eSATA and LVDS
- Automotive A/V monitors, display and cameras
- SerDes: GMSL, FPD-Link, LVDS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



