LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

SMC SD12LCC

Produttore
SMCAsian Brands
Cod. Prod.
SD12LCC
Cod. LCSC
C3708406
Imballo
SOD-323
Numero Cliente
Attr. chiave
28.6VC Clamp 11A@8/20us Ipp TVS DIODE SOD-323
Scheda TecnicaSMC SD12LCC
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProduttoreSMC
ImballoSOD-323
Clamping Voltage28.6V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)11A@8/20us
Peak Pulse Power Dissipation (Ppp)350W
Number of ChannelsSingle-channel
Voltage - Breakdown13.3V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Caratteristiche

Traduzione AI
  • SOD-323
  • Protects 3.3, 5, 8, 12, 15, 18, 24V Components
  • 350 Watts Peak Pulse Power per Line (tp=8/20μs)
  • Bidirectional Configurations
  • Replacement for MLV (0805)
  • Protects One Power or I/O Port
  • Low Clamping Voltage
  • Terminals finish: 100% Pure Tin
  • This is a Pb-free Device
  • All SMC parts are traceable to the wafer lot
  • Additional testing can be offered upon request

Applicazioni

Traduzione AI
  • Ethernet - 10/100/1000 Base T
  • Cellular Phones
  • Handheld - Wireless Systems
  • Personnal Digital Assistant (PDA)
  • USB Interface Pagers peripherals