MICROCHIP JANS1N6129
| Manufacturer | |
| MPN | JANS1N6129 |
| LCSC Part # | C3708307 |
| Packaging | MELF |
| Customer # | |
| Key Attributes | 125.1VC Clamp 4A Ipp TVS DIODE MELF |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF | |
| Clamping Voltage | 125.1V | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 86.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 69.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF | |
| Clamping Voltage | 125.1V | |
| Peak Pulse Current (Ipp) | 4A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 86.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 69.2V |
Introduction
This series of voidless, hermetically sealed bidirectional Transient Voltage Suppressors (TVS) is qualified to MIL-PRF-19500/516 and is ideal for high-reliability applications where a failure cannot be tolerated. They provide a Working Peak “Standoff” Voltage selection from 5.7 to 152 volts with a 500 watt rating for a 10/1000 µs pulse. They are very robust in hard-glass construction and use internal “Category r” metallurgical bonds. These devices are available as both a non-suffix part and an “A” version providing different voltage tolerances. These devices are also available in a surface mount MELF package configuration.
Features
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits.
- Triple-layer passivation.
- Internal “Category 1” metallurgical bonds.
- Voidless hermetically sealed glass package.
- JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516.
- RoHS compliant versions available (commercial grade only).
Applications
- High-reliability applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 82.0435 | $ 82.04 |
| 200+ | $ 31.7497 | $ 6349.94 |
| 500+ | $ 30.6344 | $ 15317.20 |
| 1,000+ | $ 30.0822 | $ 30082.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF | |
| Clamping Voltage | 125.1V | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 86.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 69.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF | |
| Clamping Voltage | 125.1V | |
| Peak Pulse Current (Ipp) | 4A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 86.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 69.2V |
Introduction
This series of voidless, hermetically sealed bidirectional Transient Voltage Suppressors (TVS) is qualified to MIL-PRF-19500/516 and is ideal for high-reliability applications where a failure cannot be tolerated. They provide a Working Peak “Standoff” Voltage selection from 5.7 to 152 volts with a 500 watt rating for a 10/1000 µs pulse. They are very robust in hard-glass construction and use internal “Category r” metallurgical bonds. These devices are available as both a non-suffix part and an “A” version providing different voltage tolerances. These devices are also available in a surface mount MELF package configuration.
Features
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits.
- Triple-layer passivation.
- Internal “Category 1” metallurgical bonds.
- Voidless hermetically sealed glass package.
- JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516.
- RoHS compliant versions available (commercial grade only).
Applications
- High-reliability applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

