MICROCHIP EPS5
| Hersteller | |
| Herst.-Teilenr. | EPS5 |
| LCSC-Nr. | C3708088 |
| Verp. | Through Hole,D2xL4mm |
| Kundennummer | |
| Hauptmerkm. | 9.5VC Clamp 89.4A@8/20us Ipp TVS DIODE Through Hole |
| Datenblatt | MICROCHIP EPS5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | Through Hole,D2xL4mm | |
| Clamping Voltage | 9.5V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 89.4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | Through Hole,D2xL4mm | |
| Clamping Voltage | 9.5V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 89.4A@8/20us |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Anwendungen
KI-Übersetzung
- High reliability transient protection.
- Extremely robust construction.
- Working peak “standoff” voltage (V_WM) from 5.0 to 48 volts.
- Flexible axial - leaded mounting terminals.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 27.7792 | $ 27.78 |
| 200+ | $ 10.7499 | $ 2149.98 |
| 500+ | $ 10.3719 | $ 5185.95 |
| 1,000+ | $ 10.1853 | $ 10185.30 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | Through Hole,D2xL4mm | |
| Clamping Voltage | 9.5V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 89.4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | Through Hole,D2xL4mm | |
| Clamping Voltage | 9.5V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 89.4A@8/20us |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Anwendungen
KI-Übersetzung
- High reliability transient protection.
- Extremely robust construction.
- Working peak “standoff” voltage (V_WM) from 5.0 to 48 volts.
- Flexible axial - leaded mounting terminals.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

