Nexperia PESD2CANFD27U-UX
| Manufacturer | |
| MPN | PESD2CANFD27U-UX |
| LCSC Part # | C3708080 |
| Packaging | SC-70 |
| Customer # | |
| Key Attributes | 45VC Clamp 1.8A@8/20us Ipp TVS DIODE SC-70 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SC-70 | |
| Clamping Voltage | 45V | |
| Peak Pulse Current (Ipp) | 1.8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 28V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 27V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESD protection device in a small SOT323 (SC70) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.
Features
AI Translation
- Reverse stand-off voltage: VRWM = 27 V
- Low clamping voltage: VCL = 34 V at IPP = 1 A
- ESD protection up to 15 kV (IEC 61000 - 4 - 2)
- Ultra low capacitance: Cd = 4.0 pF
- ESD protection up to 15 kV (ISO 10605; C = 150 pF; R = 330 Ω)
- High temperature capability: Tj = 175 °C
- AEC - Q101 qualified
Applications
AI Translation
- ESD protection for In-vehicle network lines in automotive environments
- CAN-FD
- CAN
- FlexRay
- SENT
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2688 | $ 0.27 |
| 10+ | $ 0.2622 | $ 2.62 |
| 30+ | $ 0.259 | $ 7.77 |
| 100+ | $ 0.2541 | $ 25.41 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SC-70 | |
| Clamping Voltage | 45V | |
| Peak Pulse Current (Ipp) | 1.8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 28V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 27V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESD protection device in a small SOT323 (SC70) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.
Features
AI Translation
- Reverse stand-off voltage: VRWM = 27 V
- Low clamping voltage: VCL = 34 V at IPP = 1 A
- ESD protection up to 15 kV (IEC 61000 - 4 - 2)
- Ultra low capacitance: Cd = 4.0 pF
- ESD protection up to 15 kV (ISO 10605; C = 150 pF; R = 330 Ω)
- High temperature capability: Tj = 175 °C
- AEC - Q101 qualified
Applications
AI Translation
- ESD protection for In-vehicle network lines in automotive environments
- CAN-FD
- CAN
- FlexRay
- SENT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



