MICROCHIP SM8LC03/TR7
| Produttore | |
| Cod. Prod. | SM8LC03/TR7 |
| Cod. LCSC | C3707896 |
| Imballo | SO-8 |
| Numero Cliente | |
| Attr. chiave | 9VC Clamp 5A@8/20us Ipp TVS DIODE SO-8 |
| Scheda Tecnica | MICROCHIP SM8LC03/TR7 |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | SO-8 | |
| Clamping Voltage | 9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | SO-8 | |
| Clamping Voltage | 9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Descrizione
This TRANSIENT VOLTAGE SUPPRESSOR (TVS) array is packaged in an SO - 8 configuration giving protection to 2 Bidirectional data or interface lines. It is designed for use in applications where protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 1000 - 4 - 2, electrical fast transients (EFT) per IEC 1000 - 4 - 4 and effects of secondary lighting. These TVS arrays have a peak power rating of 500 watts for an 8/20µsec pulse. This array is suitable for protection of sensitive circuitry consisting of TTL, CMOS DRAM’s, SRAM’s, HCMOS, HSIC microprocessors, and I/O transceivers. The SM8LCXX product provides board level protection from static electricity and other induced voltage surges that can damage sensitive circuitry.
Caratteristiche
- Protects up to 2 Bidirectional lines
- Surge protection Per IEC 1000 - 4 - 2, IEC 1000 - 4 - 4
- Provides electrically isolated protection
- SO - 8 Packaging Low capacitance of 25 Pf per line pair
Applicazioni
- transient voltage suppression protection of ESD sensitive components at the board level
- protection of I/O Transceivers
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.8085 | $ 3.81 |
| 200+ | $ 1.4747 | $ 294.94 |
| 500+ | $ 1.4223 | $ 711.15 |
| 1,000+ | $ 1.3976 | $ 1397.60 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | SO-8 | |
| Clamping Voltage | 9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | SO-8 | |
| Clamping Voltage | 9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Descrizione
This TRANSIENT VOLTAGE SUPPRESSOR (TVS) array is packaged in an SO - 8 configuration giving protection to 2 Bidirectional data or interface lines. It is designed for use in applications where protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 1000 - 4 - 2, electrical fast transients (EFT) per IEC 1000 - 4 - 4 and effects of secondary lighting. These TVS arrays have a peak power rating of 500 watts for an 8/20µsec pulse. This array is suitable for protection of sensitive circuitry consisting of TTL, CMOS DRAM’s, SRAM’s, HCMOS, HSIC microprocessors, and I/O transceivers. The SM8LCXX product provides board level protection from static electricity and other induced voltage surges that can damage sensitive circuitry.
Caratteristiche
- Protects up to 2 Bidirectional lines
- Surge protection Per IEC 1000 - 4 - 2, IEC 1000 - 4 - 4
- Provides electrically isolated protection
- SO - 8 Packaging Low capacitance of 25 Pf per line pair
Applicazioni
- transient voltage suppression protection of ESD sensitive components at the board level
- protection of I/O Transceivers
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| SM8LC03E3/TR7 | MICROCHIP | Diretto | SO-8 | 0 | $ 2.3848 | ||
| SM8LC03E3/TR13 | MICROCHIP | Diretto | SO-8 | 0 | $ 1.8106 |

