ROHM MMBZ5V6ALYT116
| Manufacturer | |
| MPN | MMBZ5V6ALYT116 |
| LCSC Part # | C3707788 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 8VC Clamp 3A Ipp TVS DIODE SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Clamping Voltage | 8V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 24W@10/1000us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Small package type
Applications
AI Translation
- ESD protection
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1296 | $ 0.65 |
| 50+ | $ 0.1263 | $ 6.32 |
| 150+ | $ 0.1242 | $ 18.63 |
| 500+ | $ 0.122 | $ 61.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Clamping Voltage | 8V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 24W@10/1000us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Small package type
Applications
AI Translation
- ESD protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



