VISHAY SMBJ3V3-M3/52
| Manufacturer | |
| MPN | SMBJ3V3-M3/52 |
| LCSC Part # | C3707543 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 10.3VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 200A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unidirectional polarity only Available
- Peak pulse power: 600 W (10/1000 μs)
- Excellent clamping capability
- Very fast response time
- RoHS COMPLIANT
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 °C
- HALOGEN FREE
- AEC - Q101 qualified available
- Automotive ordering code: base P/NHE3 or base P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units specifically for protecting 3.3 V supplied sensitive equipment against transient overvoltages.
In-Stock: 64
64 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8236 | $ 0.82 |
| 10+ | $ 0.6543 | $ 6.54 |
| 30+ | $ 0.5697 | $ 17.09 |
| 100+ | $ 0.4851 | $ 48.51 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 200A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unidirectional polarity only Available
- Peak pulse power: 600 W (10/1000 μs)
- Excellent clamping capability
- Very fast response time
- RoHS COMPLIANT
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 °C
- HALOGEN FREE
- AEC - Q101 qualified available
- Automotive ordering code: base P/NHE3 or base P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units specifically for protecting 3.3 V supplied sensitive equipment against transient overvoltages.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

