Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | SMC | |
| Verp. | SOT-23-3 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | SMC | |
| Verp. | SOT-23-3 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Beschreibung
The S23XX series of TVS array have been designed to provide unidirectional or bidirectional protection for sensitive electronics from damage due to voltage transients caused by electrostatic discharge (ESD), electrical fast transients (EFT), secondary lightning and other voltage-induced transient events. The device can be used to protect 2 unidirectional or 1 bidirectional data line or interface line.
Merkmale
- Protects 3.3, 5, 12, 15, 24, 36V Components
- Unidirectional or Bidirectional
- Low Leakage
- Provides Electrically Isolated Protection
- 300 W @ 8/20 us Protects 1 or 2 Lines
- SOT - 23 Packaging
- “-A” is an AEC - Q101 qualified device
- This is a Pb - Free Device
- All SMC parts are traceable to the wafer lot Additional testing can be offered upon request
Anwendungen
- RS - 232, RS - 422 & RS - 423
- Cellular Handsets & Accessories
- Universal Serial Bus (USB) Port Protection
- Portable Electronics
- LAN/WAN Equipment
- Wireless Bus Protection
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0509 | $ 0.05 |
| 200+ | $ 0.0197 | $ 3.94 |
| 500+ | $ 0.019 | $ 9.50 |
| 1,000+ | $ 0.0187 | $ 18.70 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | SMC | |
| Verp. | SOT-23-3 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | SMC | |
| Verp. | SOT-23-3 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Beschreibung
The S23XX series of TVS array have been designed to provide unidirectional or bidirectional protection for sensitive electronics from damage due to voltage transients caused by electrostatic discharge (ESD), electrical fast transients (EFT), secondary lightning and other voltage-induced transient events. The device can be used to protect 2 unidirectional or 1 bidirectional data line or interface line.
Merkmale
- Protects 3.3, 5, 12, 15, 24, 36V Components
- Unidirectional or Bidirectional
- Low Leakage
- Provides Electrically Isolated Protection
- 300 W @ 8/20 us Protects 1 or 2 Lines
- SOT - 23 Packaging
- “-A” is an AEC - Q101 qualified device
- This is a Pb - Free Device
- All SMC parts are traceable to the wafer lot Additional testing can be offered upon request
Anwendungen
- RS - 232, RS - 422 & RS - 423
- Cellular Handsets & Accessories
- Universal Serial Bus (USB) Port Protection
- Portable Electronics
- LAN/WAN Equipment
- Wireless Bus Protection
C3706196 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

