MICROCHIP JANTXV1N6111A
| Producent | |
| Nr części prod. | JANTXV1N6111A |
| Nr LCSC | C3705925 |
| Opak. | Through Hole,D3.6xL4.7mm |
| Numer Klienta | |
| Klucz. cechy | 22.3VC Clamp 22.4A Ipp TVS DIODE Through Hole |
| Karta Katalogowa | MICROCHIP JANTXV1N6111A |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | Through Hole,D3.6xL4.7mm | |
| Clamping Voltage | 22.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22.4A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | Through Hole,D3.6xL4.7mm | |
| Clamping Voltage | 22.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22.4A |
| Typ | Opis | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
Opis
This series of voidless, hermetically sealed bidirectional Transient Voltage Suppressors (TVS) is qualified to MIL-PRF-19500/516 and is ideal for high-reliability applications where a failure cannot be tolerated. They provide a Working Peak “Standoff” Voltage selection from 5.7 to 152 volts with a 500 watt rating for a 10/1000 µs pulse. They are very robust in hard-glass construction and use internal “Category r” metallurgical bonds. These devices are available as both a non-suffix part and an “A” version providing different voltage tolerances. These devices are also available in a surface mount MELF package configuration.
Funkcje
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits.
- Triple-layer passivation.
- Internal “Category 1” metallurgical bonds.
- Voidless hermetically sealed glass package.
- JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516.
- RoHS compliant versions available (commercial grade only).
Zastosowania
- High-reliability applications
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 21.7033 | $ 21.70 |
| 200+ | $ 8.3991 | $ 1679.82 |
| 500+ | $ 8.1044 | $ 4052.20 |
| 1,000+ | $ 7.9579 | $ 7957.90 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | Through Hole,D3.6xL4.7mm | |
| Clamping Voltage | 22.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22.4A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | Through Hole,D3.6xL4.7mm | |
| Clamping Voltage | 22.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22.4A |
| Typ | Opis | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
Opis
This series of voidless, hermetically sealed bidirectional Transient Voltage Suppressors (TVS) is qualified to MIL-PRF-19500/516 and is ideal for high-reliability applications where a failure cannot be tolerated. They provide a Working Peak “Standoff” Voltage selection from 5.7 to 152 volts with a 500 watt rating for a 10/1000 µs pulse. They are very robust in hard-glass construction and use internal “Category r” metallurgical bonds. These devices are available as both a non-suffix part and an “A” version providing different voltage tolerances. These devices are also available in a surface mount MELF package configuration.
Funkcje
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits.
- Triple-layer passivation.
- Internal “Category 1” metallurgical bonds.
- Voidless hermetically sealed glass package.
- JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516.
- RoHS compliant versions available (commercial grade only).
Zastosowania
- High-reliability applications
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| JAN1N6111A | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 17.9001 | ||
| JANS1N6111A | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 82.0435 | ||
| JAN1N6111 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 17.9001 | ||
| JANTXV1N6111 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 27.127 | ||
| JANTX1N6111 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 25.2847 | ||
| JANS1N6111 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 82.0435 | ||
| JAN1N6110 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 17.9001 | ||
| JANTXV1N6110 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 35.547 | ||
| JANTX1N6110 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 25.2847 | ||
| JANS1N6110 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 82.0435 |

