LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1.5SMC16A-E3/57T product image
  • 1.5SMC16A-E3/57T thumbnail 1
  • 1.5SMC16A-E3/57T thumbnail 2
  • 1.5SMC16A-E3/57T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 1.5SMC16A-E3/57TRoHS

Manufacturer
MPN
1.5SMC16A-E3/57T
LCSC Part #
C3705898
Packaging
DO-214AB(SMCJ)
Customer #
Key Attributes
TVS DIODE 13.6VWM 22.5VC DO-214AB(SMCJ)
Datasheetpdf iconVISHAY 1.5SMC16A-E3/57T
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3513$ 0.35
10+$ 0.3421$ 3.42
30+$ 0.3359$ 10.08
100+$ 0.3298$ 32.98
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AB(SMCJ)
Clamping Voltage22.5V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)66.7A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown15.2V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)13.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging850
Sales UnitPiece

Features

AI Translation
  • Low profile package Available
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional RoHS
  • 1500 W peak pulse power capability with a COMPLIANT HALOGEN 10/1000 μs waveform, repetitive rate FREE (duty cycle): 0.01% Available
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.