MICROCHIP MP6KE160AE3
| Produttore | |
| Cod. Prod. | MP6KE160AE3 |
| Cod. LCSC | C3705857 |
| Imballo | T-18 |
| Numero Cliente | |
| Attr. chiave | 219VC Clamp 2.7A Ipp TVS DIODE T-18 |
| Scheda Tecnica | MICROCHIP MP6KE160AE3 |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | T-18 | |
| Clamping Voltage | 219V | |
| Peak Pulse Current (Ipp) | 2.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | T-18 | |
| Clamping Voltage | 219V | |
| Peak Pulse Current (Ipp) | 2.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
Descrizione
MP6KE6.8A - MXLP6KE200CA series axial-lead 600-watt TVS diodes offer standoff voltage options from 5.8V to 171V, with nominal breakdown voltages from 6.8V to 200V. These high-reliability devices are available in unidirectional or bidirectional versions. RoHS-compliant versions are available. Multiple upscreening options are offered for enhanced reliability. They provide protection against lightning secondary effects per IEC61000-4-5, as well as voltage transients from inductive switching environments and RF-induced interference. Due to their near-instantaneous response time, they are also suitable for protection against ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
Caratteristiche
- Unidirectional and bidirectional configurations available
- 3σ lot qualification screening of standby current I_D for all M-prefix devices
- 100% surge-tested devices
- Suppresses transients up to 600W at 10/1000 µs
- Enhanced reliability screening options available
- High-reliability controlled devices with wafer fabrication and assembly lot traceability for all M-prefix devices
- Moisture Level 1 per IPC/JEDEC J-STD-020F — no dry pack required for all M-prefix devices
- RoHS-compliant versions available
- Surface mount equivalent packages for PCB mounting available, e.g., MSMBJ5.0A - MXLSMBG170Ae3
Applicazioni
- Working standoff voltage range from 5.8V to 171V, nominal breakdown voltage from 6.8V to 200V, suitable for various circuit protection applications
- Economy axial-lead plastic package for through-hole mounting, protecting sensitive components such as ICs, CMOS, bipolar, BiCMOS, ECL, DTL, TTL, etc.
- Provides protection against switching transients and induced RFI, compliant with IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection
- Provides secondary lightning surge protection per IEC 61000-4-5, with ratings for 42Ω and 12Ω source impedance
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.5838 | $ 2.58 |
| 200+ | $ 0.9996 | $ 199.92 |
| 500+ | $ 0.9657 | $ 482.85 |
| 1,000+ | $ 0.9472 | $ 947.20 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | T-18 | |
| Clamping Voltage | 219V | |
| Peak Pulse Current (Ipp) | 2.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | T-18 | |
| Clamping Voltage | 219V | |
| Peak Pulse Current (Ipp) | 2.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
Descrizione
MP6KE6.8A - MXLP6KE200CA series axial-lead 600-watt TVS diodes offer standoff voltage options from 5.8V to 171V, with nominal breakdown voltages from 6.8V to 200V. These high-reliability devices are available in unidirectional or bidirectional versions. RoHS-compliant versions are available. Multiple upscreening options are offered for enhanced reliability. They provide protection against lightning secondary effects per IEC61000-4-5, as well as voltage transients from inductive switching environments and RF-induced interference. Due to their near-instantaneous response time, they are also suitable for protection against ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
Caratteristiche
- Unidirectional and bidirectional configurations available
- 3σ lot qualification screening of standby current I_D for all M-prefix devices
- 100% surge-tested devices
- Suppresses transients up to 600W at 10/1000 µs
- Enhanced reliability screening options available
- High-reliability controlled devices with wafer fabrication and assembly lot traceability for all M-prefix devices
- Moisture Level 1 per IPC/JEDEC J-STD-020F — no dry pack required for all M-prefix devices
- RoHS-compliant versions available
- Surface mount equivalent packages for PCB mounting available, e.g., MSMBJ5.0A - MXLSMBG170Ae3
Applicazioni
- Working standoff voltage range from 5.8V to 171V, nominal breakdown voltage from 6.8V to 200V, suitable for various circuit protection applications
- Economy axial-lead plastic package for through-hole mounting, protecting sensitive components such as ICs, CMOS, bipolar, BiCMOS, ECL, DTL, TTL, etc.
- Provides protection against switching transients and induced RFI, compliant with IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection
- Provides secondary lightning surge protection per IEC 61000-4-5, with ratings for 42Ω and 12Ω source impedance
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MP6KE160A | MICROCHIP | T-18 | 0 | $ 2.5838 | ||
| MP6KE160CA | MICROCHIP | T-18 | 0 | $ 3.2835 | ||
| MXLP6KE160A | MICROCHIP | T-18 | 0 | $ 12.3608 | ||
| MXP6KE160AE3 | MICROCHIP | T-18 | 0 | $ 20.1945 | ||
| MXP6KE160A | MICROCHIP | T-18 | 0 | $ 20.1945 | ||
| MAP6KE160AE3 | MICROCHIP | T-18 | 0 | $ 10.1081 | ||
| MAP6KE160A | MICROCHIP | T-18 | 0 | $ 10.1081 | ||
| 1.5KE160A-E3/73 | VISHAY | DO-27 | 0 | $ 0.3825 | ||
| 1N6300AHE3_A/C | VISHAY | DO-27 | 0 | $ 0.5908 | ||
| 1.5KE160A/B | Brightking | DO-201 | 0 | $ 0.2187 | ||
| 1.5KE160AHR0G | Taiwan Semiconductor | DO-201 | 0 | $ 0.5063 | ||
| 1.5KE160AH | Taiwan Semiconductor | DO-201 | 0 | $ 0.1946 | ||
| 1V5KE160A | Taiwan Semiconductor | DO-201AD | 0 | $ 0.1906 | ||
| 1.5KE160A-B | Littelfuse | DO-201 | 0 | $ 0.1037 | ||
| 1.5KE160A | Littelfuse | DO-201 | 0 | $ 0.6077 | ||
| 1.5KE160AHE3_A/D | VISHAY | DO-201 | 0 | $ 0.477 | ||
| 1.5KE160A-E3/54 | VISHAY | DO-201 | 0 | $ 0.2728 | ||
| 1N6300A-E3/54 | VISHAY | DO-201 | 0 | $ 0.4909 | ||
| 1.5KE160AHE3_A/C | VISHAY | DO-201 | 0 | $ 0.5665 | ||
| 1.5KE160A-G | Comchip | DO-201 | 0 | $ 0.4147 |

