MICROCHIP MAP6KE82CA
| Producent | |
| Nr części prod. | MAP6KE82CA |
| Nr LCSC | C3705821 |
| Opak. | T-18 |
| Numer Klienta | |
| Klucz. cechy | 113VC Clamp 5.3A Ipp TVS DIODE T-18 |
| Karta Katalogowa | MICROCHIP MAP6KE82CA |
| Części alternatywne | 5 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | T-18 | |
| Clamping Voltage | 113V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70.1V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | T-18 | |
| Clamping Voltage | 113V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70.1V |
Pomoc i opiniePokaż podobne produkty (0) >
Zastosowania
Tłumaczenie AI
- Selections from 6.8 to 200 volts breakdown (VBR)
- Economical TVS series for thru-hole mounting
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, TL, etc
- Protection from switching transients & induced RFI
- Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MP6KE6.8A to MP6KE130A or CA; Class 2: MP6KE6.8A to MP6KE68A or CA; Class 3: MP6KE6.8A to MP6KE36A or CA; Class 4: MP6KE6.8A to MP6KE18A or CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MP6KE6.8A to MP6KE43A or CA; Class 2: MP6KE6.8A to MP6KE22A or CA
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 9.4865 | $ 9.49 |
| 200+ | $ 3.6712 | $ 734.24 |
| 500+ | $ 3.5432 | $ 1771.60 |
| 1,000+ | $ 3.4784 | $ 3478.40 |
Standardowa Obudowa1000/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | T-18 | |
| Clamping Voltage | 113V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70.1V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | T-18 | |
| Clamping Voltage | 113V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70.1V |
Pomoc i opiniePokaż podobne produkty (0) >
Zastosowania
Tłumaczenie AI
- Selections from 6.8 to 200 volts breakdown (VBR)
- Economical TVS series for thru-hole mounting
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, TL, etc
- Protection from switching transients & induced RFI
- Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MP6KE6.8A to MP6KE130A or CA; Class 2: MP6KE6.8A to MP6KE68A or CA; Class 3: MP6KE6.8A to MP6KE36A or CA; Class 4: MP6KE6.8A to MP6KE18A or CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MP6KE6.8A to MP6KE43A or CA; Class 2: MP6KE6.8A to MP6KE22A or CA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| MP6KE82CA | MICROCHIP | Podobne | T-18 | 0 | $ 3.2835 | ||
| MAP6KE82A | MICROCHIP | Podobne | T-18 | 0 | $ 10.1081 | ||
| MXLP6KE82CA | MICROCHIP | Podobne | T-18 | 0 | $ 13.1323 | ||
| MXP6KE82CA | MICROCHIP | Podobne | T-18 | 0 | $ 21.1665 | ||
| MXP6KE82CAE3 | MICROCHIP | Podobne | T-18 | 0 | $ 21.1665 |

