MICROCHIP MADA3KP14CAE3
| 제조업체 | |
| 제조사 품번 | MADA3KP14CAE3 |
| LCSC 번호 | C3705723 |
| 포장 | SMD-16P |
| 고객 번호 | |
| 주요 제원 | 23.2VC Clamp 129.4A Ipp TVS DIODE SMD-16P |
| 데이터시트 | MICROCHIP MADA3KP14CAE3 |
| 대체 부품 | 10 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | SMD-16P | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 129.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 8 | |
| Voltage - Breakdown | 15.6V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | SMD-16P | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 129.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 8 | |
| Voltage - Breakdown | 15.6V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
개요
The MDA series of 3000 W Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components from destruction or degradation. They can protect from secondary lightning effects per IEC61000-4-5 and class levels defined herein, or for inductive switching environments and induced RF protection. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4
주요 특징
- Available in both unidirectional and bidirectional construction
- Selections for 6.0 to 40 volts standoff voltages (VWM)
- Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500
- High reliability with wafer fabrication and assembly lot traceability
- All parts surge tested
- Suppresses transients up to 3,000 W @ 10/1000 μs
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
- 3σ lot norm screening performed on standby current (ID)
응용 분야
- Suppresses transients up to 3000 watts @ 10/1000 μs
- Protection from switching transients and induced RF
- Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
- Secondary lightning protection per IEC61000-4-5 with 42 Ohms source impedance: Class 1 – 4: MDA3KP6.0A to MDA3KP40A
- Secondary lightning protection per IEC61000-4-5 with 12 Ohms source impedance: Class 1 – 3: MDA3KP6.0A to MDA3KP40A; Class 4: MDA3KP6.0CA to MDA3KP18A
- Secondary lightning protection per IEC61000-4-5 with 2 Ohms source impedance: Class 2: MDA3KP6.0A to MDA3KP40A; Class 3: MDA3KP6.0A to MDA3KP18A; Class 4: MDA3KP6.0A to MDA3KP9.0A
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 86.4967 | $ 86.50 |
| 200+ | $ 33.4727 | $ 6694.54 |
| 500+ | $ 32.2973 | $ 16148.65 |
| 1,000+ | $ 31.7158 | $ 31715.80 |
표준 패키지500/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | SMD-16P | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 129.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 8 | |
| Voltage - Breakdown | 15.6V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | SMD-16P | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 129.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 8 | |
| Voltage - Breakdown | 15.6V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
개요
The MDA series of 3000 W Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components from destruction or degradation. They can protect from secondary lightning effects per IEC61000-4-5 and class levels defined herein, or for inductive switching environments and induced RF protection. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4
주요 특징
- Available in both unidirectional and bidirectional construction
- Selections for 6.0 to 40 volts standoff voltages (VWM)
- Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500
- High reliability with wafer fabrication and assembly lot traceability
- All parts surge tested
- Suppresses transients up to 3,000 W @ 10/1000 μs
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
- 3σ lot norm screening performed on standby current (ID)
응용 분야
- Suppresses transients up to 3000 watts @ 10/1000 μs
- Protection from switching transients and induced RF
- Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
- Secondary lightning protection per IEC61000-4-5 with 42 Ohms source impedance: Class 1 – 4: MDA3KP6.0A to MDA3KP40A
- Secondary lightning protection per IEC61000-4-5 with 12 Ohms source impedance: Class 1 – 3: MDA3KP6.0A to MDA3KP40A; Class 4: MDA3KP6.0CA to MDA3KP18A
- Secondary lightning protection per IEC61000-4-5 with 2 Ohms source impedance: Class 2: MDA3KP6.0A to MDA3KP40A; Class 3: MDA3KP6.0A to MDA3KP18A; Class 4: MDA3KP6.0A to MDA3KP9.0A
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| MXDA3KP14CAE3 | MICROCHIP | SMD-16P | 0 | $ 114.3237 | ||
| MDA3KP14CAE3 | MICROCHIP | SMD-16P | 0 | $ 74.081 | ||
| MDA3KP14CA | MICROCHIP | SMD-16P | 0 | $ 74.081 | ||
| MADA3KP14CA | MICROCHIP | SMD-16P | 0 | $ 86.4967 | ||
| MXDA3KP14CA | MICROCHIP | SMD-16P | 0 | $ 114.3237 | ||
| MXLDA3KP14CA | MICROCHIP | SMD-16P | 0 | $ 98.3494 | ||
| MXLDA3KP14CAE3 | MICROCHIP | SMD-16P | 0 | $ 98.3494 | ||
| MXDA3KP15CA | MICROCHIP | SMD-16P | 0 | $ 114.3237 | ||
| MXDA3KP15CAE3 | MICROCHIP | SMD-16P | 0 | $ 114.3237 | ||
| MADA3KP13CA | MICROCHIP | SMD-16P | 0 | $ 86.4967 |

